Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No78433490056
Order Code3953345
Product RangeWE-CHSA Series
Technical Datasheet
350 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €2.350 |
10+ | €2.040 |
50+ | €1.940 |
100+ | €1.840 |
200+ | €1.750 |
350+ | €1.720 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€2.35 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No78433490056
Order Code3953345
Product RangeWE-CHSA Series
Technical Datasheet
Inductance560nH
RMS Current (Irms)15.6A
Inductor ConstructionShielded
Saturation Current (Isat)40.5A
Product RangeWE-CHSA Series
Inductor Case / Package-
Power Inductor Case8.1mm x 8.1mm x 9mm
DC Resistance Max0.0041ohm
Inductance Tolerance± 20%
Product Length8.1mm
Product Width8.1mm
Product Height9mm
Technical Specifications
Inductance
560nH
Inductor Construction
Shielded
Product Range
WE-CHSA Series
Power Inductor Case
8.1mm x 8.1mm x 9mm
Inductance Tolerance
± 20%
Product Width
8.1mm
SVHC
No SVHC (21-Jan-2025)
RMS Current (Irms)
15.6A
Saturation Current (Isat)
40.5A
Inductor Case / Package
-
DC Resistance Max
0.0041ohm
Product Length
8.1mm
Product Height
9mm
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00195
Product traceability