Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No784383230033
Order Code3551666
Product RangeWE-MAIA Series
Technical Datasheet
34 In Stock
Need more?
.
.
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 5+ | €1.200 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
€6.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No784383230033
Order Code3551666
Product RangeWE-MAIA Series
Technical Datasheet
Inductance330nH
RMS Current (Irms)3.4A
Inductor ConstructionShielded
Saturation Current (Isat)6.2A
Product RangeWE-MAIA Series
Inductor Case / Package-
DC Resistance Max0.038ohm
Inductance Tolerance± 30%
Product Length2.5mm
Product Width2mm
Product Height1mm
SVHCNo SVHC (21-Jan-2025)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Inductance
330nH
Inductor Construction
Shielded
Product Range
WE-MAIA Series
DC Resistance Max
0.038ohm
Product Length
2.5mm
Product Height
1mm
RMS Current (Irms)
3.4A
Saturation Current (Isat)
6.2A
Inductor Case / Package
-
Inductance Tolerance
± 30%
Product Width
2mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000034
Product traceability