Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No78631472057
Order Code4065696
Product RangeWE-SCFA Series
Technical Datasheet
490 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €1.210 |
10+ | €1.070 |
100+ | €0.995 |
250+ | €0.975 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€1.21 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No78631472057
Order Code4065696
Product RangeWE-SCFA Series
Technical Datasheet
Shielding TypeEMI Shielding
Product RangeWE-SCFA Series
Gasket MaterialBeryllium Copper
Length4.7mm
Width2mm
Depth5.7mm
Attenuation-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Shielding Type
EMI Shielding
Gasket Material
Beryllium Copper
Width
2mm
Attenuation
-
Product Range
WE-SCFA Series
Length
4.7mm
Depth
5.7mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:74198090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00002