Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No79527141
Order Code3757744
Product RangeWA-BCPH Series
Technical Datasheet
774 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €2.390 |
10+ | €2.090 |
25+ | €2.050 |
50+ | €2.000 |
100+ | €1.910 |
Price for:Each
Minimum: 1
Multiple: 1
€2.39 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No79527141
Order Code3757744
Product RangeWA-BCPH Series
Technical Datasheet
Battery Sizes Accepted2032
No. of Batteries1
Battery Holder MountSMD
Product RangeWA-BCPH Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
- WA-BCPH battery holder for 2032 type batteries
- Surface mounting
- LCP white colour base
- Operating temperature range from -30°C to + 85°C
Technical Specifications
Battery Sizes Accepted
2032
Battery Holder Mount
SMD
SVHC
No SVHC (21-Jan-2025)
No. of Batteries
1
Product Range
WA-BCPH Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0014