Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No82306050029
Order Code1850152
Product RangeWE-VE
Technical Datasheet
8,070 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €0.725 |
10+ | €0.704 |
100+ | €0.682 |
500+ | €0.652 |
1000+ | €0.593 |
5000+ | €0.581 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€0.72 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No82306050029
Order Code1850152
Product RangeWE-VE
Technical Datasheet
Clamping Voltage Vc Max30V
Diode Case Style0603
No. of Pins2Pins
Operating Voltage5V
Power Dissipation Pd-
Product RangeWE-VE
Automotive Qualification Standard-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 82306050029 from Wurth Elektronik is an ESD suppressor in 0603 standard size. This device is used for protection of data lines, bus systems and semiconductors. It features fast response time, no leakage current and low clamping voltage. Typical applications include USB 2.0, HDMI, DVI, Ethernet, firewire and serial bus interfaces.
- No energy consumption in standby mode
- Excellent absorption for ESD impulses
- Operating temperature range from -40°C to 85°C
- Nickel barrier
- ESD protection in accordance with EN 61000-4-2 (8KV/15KV contact discharge)
- Working voltage of 5VDC
- Maximum clamping voltage of 30V
- Leakage current of 0.05μA
- Channel capacitance of 0.2pF
- 150V trigger voltage
Applications
Safety
Technical Specifications
Clamping Voltage Vc Max
30V
No. of Pins
2Pins
Power Dissipation Pd
-
Automotive Qualification Standard
-
Diode Case Style
0603
Operating Voltage
5V
Product Range
WE-VE
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85363010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001
Product traceability