Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No82350120101
Order Code2808089
Product RangeWE-VE
Technical Datasheet
916 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €0.305 |
10+ | €0.203 |
100+ | €0.194 |
500+ | €0.189 |
1000+ | €0.183 |
5000+ | €0.179 |
Price for:Each
Minimum: 1
Multiple: 1
€0.30 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No82350120101
Order Code2808089
Product RangeWE-VE
Technical Datasheet
Clamping Voltage Vc Max50V
Diode Case Style0805
No. of Pins-
Operating Voltage12V
Power Dissipation Pd-
Product RangeWE-VE
Automotive Qualification Standard-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Clamping Voltage Vc Max
50V
No. of Pins
-
Power Dissipation Pd
-
Automotive Qualification Standard
-
Diode Case Style
0805
Operating Voltage
12V
Product Range
WE-VE
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85363010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.032
Product traceability