Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No82541300
Order Code1636452
Product RangeWE-VS
Technical Datasheet
3,854 In Stock
Need more?
.
.
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 10+ | €0.768 |
| 100+ | €0.704 |
| 500+ | €0.673 |
| 1000+ | €0.628 |
| 2000+ | €0.573 |
| 4000+ | €0.526 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
€7.68 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No82541300
Order Code1636452
Product RangeWE-VS
Technical Datasheet
Voltage Rating VAC30V
Voltage Rating VDC38V
Product RangeWE-VS
Clamping Voltage Vc Max85V
Varistor Case Style1206 [3216 Metric]
Varistor TypeMultilayer Varistor (MLV)
Peak Surge Current @ 8/20µs200A
Operating Temperature Min-40°C
Operating Temperature Max85°C
Peak Energy (10/1000uS)1.1J
Automotive Qualification Standard-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 82541300 is a Surface-mount (SMD) Power Varistor with fast response time and low leakage current. This WE-VS series varistor features nickel barrier for lead-free soldering. After a surge impulse the varistor works immediately in normal mode, so there is no slip current. It is used in protection of DC distribution, power supply, semiconductors, bus systems and communication lines.
- Low leakage current and clamping voltage
- Wide range of voltages available
- Almost no energy consumption in standby mode
- Limiting of over voltages
- Excellent absorption at surge impulses
Applications
Power Management, Communications & Networking, Safety
Technical Specifications
Voltage Rating VAC
30V
Product Range
WE-VS
Varistor Case Style
1206 [3216 Metric]
Peak Surge Current @ 8/20µs
200A
Operating Temperature Max
85°C
Automotive Qualification Standard
-
Voltage Rating VDC
38V
Clamping Voltage Vc Max
85V
Varistor Type
Multilayer Varistor (MLV)
Operating Temperature Min
-40°C
Peak Energy (10/1000uS)
1.1J
SVHC
No SVHC (21-Jan-2025)
Technical Docs (3)
Alternatives for 82541300
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85334010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000037
Product traceability