Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No830002996B
Order Code4228873
Product RangeWATCH-3X8 Series
Technical Datasheet
Packaging Options
989 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €0.201 |
50+ | €0.180 |
100+ | €0.160 |
250+ | €0.152 |
500+ | €0.143 |
1000+ | €0.128 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€0.20 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No830002996B
Order Code4228873
Product RangeWATCH-3X8 Series
Technical Datasheet
Frequency Nom32.768kHz
Crystal CaseCylinder Radial, 8mm x 3mm Dia
Frequency Stability + / --
Load Capacitance12.5pF
Frequency Tolerance + / -15ppm
Product RangeWATCH-3X8 Series
Operating Temperature Min-40°C
Operating Temperature Max85°C
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Frequency Nom
32.768kHz
Frequency Stability + / -
-
Frequency Tolerance + / -
15ppm
Operating Temperature Min
-40°C
SVHC
No SVHC (21-Jan-2025)
Crystal Case
Cylinder Radial, 8mm x 3mm Dia
Load Capacitance
12.5pF
Product Range
WATCH-3X8 Series
Operating Temperature Max
85°C
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85416000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001
Product traceability