Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No973080365
Order Code2988328
Product RangeWA-SNTI
Technical Datasheet
Available to Order
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €1.040 |
50+ | €0.929 |
100+ | €0.886 |
Price for:Each
Minimum: 1
Multiple: 1
€1.04 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No973080365
Order Code2988328
Product RangeWA-SNTI
Technical Datasheet
Standoff MaterialNylon 6 (Polyamide 6)
Thread Size - MetricM3
Thread Size - Imperial-
Standoff TypeHex Female
Body Length8mm
Overall Length17.5mm
External Width6mm
Product RangeWA-SNTI
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Standoff Material
Nylon 6 (Polyamide 6)
Thread Size - Imperial
-
Body Length
8mm
External Width
6mm
SVHC
No SVHC (21-Jan-2025)
Thread Size - Metric
M3
Standoff Type
Hex Female
Overall Length
17.5mm
Product Range
WA-SNTI
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.3032