Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No2607056283001
Order Code2817738
Also Known AsAMB8665-M
Technical Datasheet
5 In Stock
7 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €112.610 |
5+ | €109.230 |
10+ | €103.820 |
Price for:Each
Minimum: 1
Multiple: 1
€112.61 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No2607056283001
Order Code2817738
Also Known AsAMB8665-M
Technical Datasheet
RF ModulationFSK, GFSK
Data Rate Max66.6Kbps
Frequency Max868.95MHz
Sensitivity dBm-
Supply Voltage Min-
Supply Voltage Max-
Transmit Power-
Module InterfaceUSB
Supply Current-
RF Transceiver ApplicationsAutomatic Meter Reading / Smart Meter Reading
Product Range-
SVHCLead (21-Jan-2025)
Technical Specifications
RF Modulation
FSK, GFSK
Frequency Max
868.95MHz
Supply Voltage Min
-
Transmit Power
-
Supply Current
-
Product Range
-
Data Rate Max
66.6Kbps
Sensitivity dBm
-
Supply Voltage Max
-
Module Interface
USB
RF Transceiver Applications
Automatic Meter Reading / Smart Meter Reading
SVHC
Lead (21-Jan-2025)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85176200
US ECCN:5A991.g
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.015