Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No2609017281001
Order Code2889298
Product RangeHATs - Wireless Connectivity
Also Known AsAMB8826-PI
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €395.030 |
Price for:Each
Minimum: 1
Multiple: 1
€395.03 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No2609017281001
Order Code2889298
Product RangeHATs - Wireless Connectivity
Also Known AsAMB8826-PI
Technical Datasheet
Silicon ManufacturerWurth Elektronik
Add-On-Card & Module Type-
Core Architecture-
For Use WithRaspberry Pi 3B
Product RangeHATs - Wireless Connectivity
Core Sub-Architecture-
Silicon Core NumberAMB8826-1
Silicon Family Name-
Kit ContentsExpansion board AMB8826-1
SVHCNo SVHC (21-Jan-2025)
Product Overview
AMBER PI is an expansion board for the Raspberry Pi 3B that equips the Raspberry Pi with the sub-1GHz RF interface provided by AMBER wireless. The included sensors (temperature, humidity, pressure, motion) and RF dongle which runs as remote station for the AMBER PI allow developing various creative applications. The provided sensor sockets enable the connection of the custom sensors exponentiating the number of applications on base of the AMBER PI.
- Data collector for sub-1GHz radio devices
- Wireless remote control station (Model airplane)
- Rapid prototyping for wireless data transmission applications
- Mobile wireless sensor board for home and industrial environment
Contents
AMBER PI board, 4 Sensorboards (stacked at the AMBER PI), 2 antennas, 1 AMBER USB radio stick.
Technical Specifications
Silicon Manufacturer
Wurth Elektronik
Core Architecture
-
Product Range
HATs - Wireless Connectivity
Silicon Core Number
AMB8826-1
Kit Contents
Expansion board AMB8826-1
Add-On-Card & Module Type
-
For Use With
Raspberry Pi 3B
Core Sub-Architecture
-
Silicon Family Name
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85176200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.41