Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerXP POWER
Manufacturer Part NoAHM150PS24
Order Code1821440
Product RangeAHM Series
Technical Datasheet
381 In Stock
1,565 more incoming. You can reserve stock now
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €95.040 |
5+ | €93.140 |
10+ | €91.240 |
Price for:Each
Minimum: 1
Multiple: 1
€95.04 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerXP POWER
Manufacturer Part NoAHM150PS24
Order Code1821440
Product RangeAHM Series
Technical Datasheet
Power Supply ApplicationsITE & Medical
No. of Outputs1 Output
Output Power Max150W
Output Voltage - Output 124VDC
Output Current - Output 16.25A
Output Voltage - Output 2-
Output Current - Output 2-
Output Connector4 Way DIN
Output Voltage - Output 3-
Output Current - Output 3-
Power Supply Output TypeFixed
Input Voltage VAC80V AC to 264V AC
Product RangeAHM Series
Plug TypeIEC 320 C14
Product Overview
AHM150PS24 is an AC-DC power supply. Safety approvals include EN60601-1, ANSI/AAMI ES60601-1, CSA22.2 No. 60601-1 per cUL, including risk management, EN62368-1, UL62368-1.
- IT and medical approvals, energy efficiency level V, CEC2008 and EISA 2007
- <0.5W no load input power
- Very high efficiency, IP22 environmental rating
- 3 year warranty
- 150W output power
- 24V DC output voltage
- 6.25A output current
- 80-264V AC input voltage, 47-63Hz input frequency
- Operating temperature range from 0°C to +60°C
- 92% typical efficiency
Technical Specifications
Power Supply Applications
ITE & Medical
Output Power Max
150W
Output Current - Output 1
6.25A
Output Current - Output 2
-
Output Voltage - Output 3
-
Power Supply Output Type
Fixed
Product Range
AHM Series
SVHC
No SVHC (16-Jul-2019)
No. of Outputs
1 Output
Output Voltage - Output 1
24VDC
Output Voltage - Output 2
-
Output Connector
4 Way DIN
Output Current - Output 3
-
Input Voltage VAC
80V AC to 264V AC
Plug Type
IEC 320 C14
Alternatives for AHM150PS24
1 Product Found
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.732098