230 more incoming. You can reserve stock now
Quantity | Price (ex VAT) |
---|---|
1+ | €35.610 |
5+ | €34.550 |
10+ | €33.480 |
50+ | €32.050 |
100+ | €29.910 |
Product Information
Product Overview
AKM65US12 is an IP-rated medical desktop AC-DC power supply upgraded with home healthcare approvals. This desktop adaptor complies with medical, home healthcare and IT approvals along with the latest energy efficiency level VI standards with high active mode efficiency and extremely low no-load power consumption. Safety approvals include UL 62368-1 & CAN/CSA C22.2 No. 62368-1-14, ANSI/AAMI ES 60601-1, EN62368-1, IEC60950-1:2005 Ed 2 / IEC62368-1, China Compulsory Certification, GB4943, GB17625.1, GB4943.1, GB/T9254, CSA C22.2 No. 60601, UKCA.
- IP22 ingress protection
- IEC/EN60601-1-11 for home healthcare applications
- Energy efficiency level VI and EU2019/1782, medical (2 x MOPP) and ITE approvals
- Input voltage range 80 to 264V AC
- 0°C to +60°C operating temperature
- 3 years warranty
- 65W output power, 12V output voltage, 90.1% efficiency
- 5.42A output current, 5% total regulation
- Operating temperature range from 0°C to +60°C
- Dimension is 125.0 x 62.3 x 34.0mm
Technical Specifications
ITE & Medical
65W
5.42A
-
-
90V
90V AC to 264V AC
AKM65 Series
No SVHC (15-Jan-2018)
1 Output
12VDC
-
Barrel Plug Center Positive 2.5mm x 5.5mm x 11mm
-
Fixed
264V
IEC 60320 C14
Alternatives for AKM65US12
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate