Print Page
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €304.950 |
5+ | €300.370 |
10+ | €295.800 |
50+ | €249.260 |
100+ | €241.300 |
Price for:Each
Minimum: 1
Multiple: 1
€304.95 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerXP POWER
Manufacturer Part NoCA02N
Order Code2565442
Product RangeCA Series
Technical Datasheet
High Voltage Power Supply TypeRegulated
PolarityNegative Output
Output Power Max1W
DC / DC Converter Output TypeProgrammable
Power Rating1W
Output Current Max5mA
Power Supply MountingThrough Hole
Output Voltage Min0V
Output Voltage Max-200V
Input Voltage DC Min11.5V
Height12.7mm
Depth44.45mm
Input Voltage DC Max15.5V
Product RangeCA Series
Width27.94mm
SVHCNo SVHC (15-Jan-2018)
Product Overview
CA series high performance, precision regulated, high voltage DC to DC converters are fully programmable (0 to 100%). A quasi-sinewave oscillator, internal transformer shielding and an isolated steel case reduce EMI/RFI radiation to extremely low levels. Typical applications include photomultiplier tubes, avalanche photodiodes, solid state detectors, electrophoresis, EO lenses, piezo devices, capacitor charging and other applications requiring precision low noise and high voltage.
- Voltage monitor/ readback
- Precision on-board reference
- Arc, short circuit protected
- Very low ripple as low as 5PPM
- High stability of <lt/>25ppm/°C (typical)
- External voltage or potentiometer programming
- Accessible calibration adjustment
- Sealed to withstand immersion cleaning process
- Proven reliability (MTBF: <gt/>2.10 million hrs per Bellcore TR-332)
- Miniature shielded case (1 cubic inch)
Technical Specifications
High Voltage Power Supply Type
Regulated
Output Power Max
1W
Power Rating
1W
Power Supply Mounting
Through Hole
Output Voltage Max
-200V
Height
12.7mm
Input Voltage DC Max
15.5V
Width
27.94mm
Polarity
Negative Output
DC / DC Converter Output Type
Programmable
Output Current Max
5mA
Output Voltage Min
0V
Input Voltage DC Min
11.5V
Depth
44.45mm
Product Range
CA Series
SVHC
No SVHC (15-Jan-2018)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.04