Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €554.960 |
Product Information
Product Overview
CB series miniature, regulated high voltage DC to DC converters provide clean and reliable high voltage in a shielded, PC mount package. These modules exhibit very low ripple, noise and EMI/RFI by utilizing a quasi-sinewave oscillator, shielded transformer and excellent filtering techniques. The CB Series features current and voltage monitoring, built-in protection against programming overvoltage and thermal shutdown. Typical applications include electrophoresis, capacitor charging, field generation, spectrometry, deflection plates, test instrumentation and image intensifier.
- 0 to 100% programmable output
- High stability of less than 0.01%/hr/8hrs
- Ideal for integration into compact and sensitive equipments
- Sealed to withstand immersion cleaning process
- Plated steel case with isolated case ground
- High reliability (MTBF <gt/>2.6 million hours per Bellcore TR-332)
- External gain adjust for calibration
- Built-in 5V reference voltage
- Isolated steel enclosure featuring a separate grounding pin
Technical Specifications
Regulated
1W
1W
Chassis Mount, Through Hole
-10kV
15.24mm
76.2mm
31.75mm
Negative Output
Fixed, Adjustable
100µA
0V
11.5V
16V
CB Series
No SVHC (15-Jan-2018)
Alternatives for CB101N
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Product Compliance Certificate