Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerXP POWER
Manufacturer Part NoDPC50US12
Order Code2748380
Product RangeDPC50 Series
Technical Datasheet
14 In Stock
Need more?
.
.
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
Available until stock is exhausted
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €40.380 |
| 5+ | €38.360 |
| 10+ | €37.590 |
Price for:Each
Minimum: 1
Multiple: 1
€40.38 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerXP POWER
Manufacturer Part NoDPC50US12
Order Code2748380
Product RangeDPC50 Series
Technical Datasheet
Power Supply ApplicationsITE
No. of Outputs1 Output
Output Power Max48W
Output Voltage - Output 112VDC
Output Current - Output 14A
Output Voltage - Output 2-
Output Current - Output 2-
Output Voltage - Output 3-
Output Current - Output 3-
Output Voltage - Output 4-
Output Current - Output 4-
Input Voltage AC Min85V
Input Voltage VAC85V AC to 264V AC
Input Voltage AC Max264V
Power Supply Output TypeAdjustable, Fixed
Product RangeDPC50 Series
SVHCNo SVHC (15-Jan-2018)
Product Overview
DPC50US12 is a DPC50 series 48W AC-DC DIN rail power supply approved for industrial electronics and ITE applications. This versatile supply provide reliable power in a slimline DIN rail mount plastic case. Competitively priced, ultra slim, space saving design features a width of just 30mm. For use in industrial and building control applications, specific deployment areas include process control, factory automation, building HVAC monitoring, control and security systems. It includes overvoltage, overload, short circuit protection. Certified by UL508, UL60950-1, UL62368-1, UL60950-1, UL62368-1.
- Input voltage range from 85 to 264VAC (Operating), output voltage is 12V, output current is 4A
- Typical efficiency is 86% (typical efficiency at 230 VAC and full load)
- Ultra slim design, high efficiency, wide output adjustment range
- <lt/>0.3W no load input power, isolation is 3000VAC (input to output)
- Typical switching frequency is 65KHz
- 3 year warranty
- Operating temperature range from -25 to +70°C
- Dimension is 90 x 30 x 100mm
Technical Specifications
Power Supply Applications
ITE
Output Power Max
48W
Output Current - Output 1
4A
Output Current - Output 2
-
Output Current - Output 3
-
Output Current - Output 4
-
Input Voltage VAC
85V AC to 264V AC
Power Supply Output Type
Adjustable, Fixed
SVHC
No SVHC (15-Jan-2018)
No. of Outputs
1 Output
Output Voltage - Output 1
12VDC
Output Voltage - Output 2
-
Output Voltage - Output 3
-
Output Voltage - Output 4
-
Input Voltage AC Min
85V
Input Voltage AC Max
264V
Product Range
DPC50 Series
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.19