Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerXP POWER
Manufacturer Part NoECE05US05-P
Order Code4226722
Product RangeECE05 Series
Technical Datasheet
7 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €24.340 |
5+ | €23.060 |
10+ | €21.200 |
50+ | €20.540 |
100+ | €19.620 |
Price for:Each
Minimum: 1
Multiple: 1
€24.34 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerXP POWER
Manufacturer Part NoECE05US05-P
Order Code4226722
Product RangeECE05 Series
Technical Datasheet
Power Supply ApplicationsITE & Medical
No. of Outputs1 Output
Output Power Max5W
Output Voltage - Output 15VDC
Output Current - Output 11A
Output Voltage - Output 2-
Output Current - Output 2-
Output Voltage - Output 3-
Output Current - Output 3-
Power Supply Output TypeFixed
Input Voltage VAC85V AC to 264V AC
Width23.9mm
Height15.5mm
Depth23.9mm
Product RangeECE05 Series
SVHCNo SVHC (15-Jan-2018)
Product Overview
ECE05US05-P is an ECE05 series convection cooled AC-DC single output power supply designed for low power ITE and industrial applications. With approvals to world-wide safety standards, compliance with class B for conducted and radiated emissions and a 20%, 30s peak load capability, this class II isolation part benefit s system designers with easy integration into a wide range of applications. Safety approvals are IEC62368-1, IEC60950-1, EN62368-1, UL62368-1. Typical applications include instrumentation, IoT, security and technology.
- Input voltage range from 85 to 264VAC derate load from 100% at 90VAC to 90% at 85VAC
- Single output voltage of 5.0VDC
- Nominal output current is 1A and 5W output power
- Efficiency is 80%
- Ultra compact size
- No external components required
- <lt/>0.3W no load input power
- Peak load capability
- 3 year warranty
- Open frame power supply and dimension is 23.9 x 23.9 x 15.5mm
Technical Specifications
Power Supply Applications
ITE & Medical
Output Power Max
5W
Output Current - Output 1
1A
Output Current - Output 2
-
Output Current - Output 3
-
Input Voltage VAC
85V AC to 264V AC
Height
15.5mm
Product Range
ECE05 Series
No. of Outputs
1 Output
Output Voltage - Output 1
5VDC
Output Voltage - Output 2
-
Output Voltage - Output 3
-
Power Supply Output Type
Fixed
Width
23.9mm
Depth
23.9mm
SVHC
No SVHC (15-Jan-2018)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044083
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.025