Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerXP POWER
Manufacturer Part NoECE40US05-S
Order Code1860867
Product RangeECE40 Series
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerXP POWER
Manufacturer Part NoECE40US05-S
Order Code1860867
Product RangeECE40 Series
Technical Datasheet
Power Supply ApplicationsITE
No. of Outputs1Outputs
Output Power Max40W
Output Voltage - Output 15VDC
Output Current - Output 18A
Output Voltage - Output 2-
Output Current - Output 2-
Output Voltage - Output 3-
Output Current - Output 3-
Output Voltage - Output 4-
Output Current - Output 4-
Input Voltage AC Min85V
Input Voltage VAC85V AC to 264V AC
Input Voltage AC Max264V
Power Supply Output TypeFixed
Product RangeECE40 Series
SVHCNo SVHC (15-Jan-2018)
Product Overview
ECE40US05-S is a ECE series, encapsulated, chassis mount with screw terminal AC to DC power supply. Approved by IEC60950-1:2005 Ed 2 / IEC62368-1:2014, UL 62368-1 & CAN/CSA C22.2 No. 62368-1-14, EN62368-1:2014/A11:2017 safety standards.
- Input voltage is 85-264VAC (120-370VDC) derate load from 100% at 90VAC to 90% at 85VAC
- Output voltage is 5VDC
- Nominal output current is 8A
- 40W output power
- Efficiency is 77%
- Ultra compact size
- <lt/>0.3W no load input power and 7.82W/In³ power density
- Peak load capability
- 3 year warranty
- EN61000-3-2 Class A power factor
Technical Specifications
Power Supply Applications
ITE
Output Power Max
40W
Output Current - Output 1
8A
Output Current - Output 2
-
Output Current - Output 3
-
Output Current - Output 4
-
Input Voltage VAC
85V AC to 264V AC
Power Supply Output Type
Fixed
SVHC
No SVHC (15-Jan-2018)
No. of Outputs
1Outputs
Output Voltage - Output 1
5VDC
Output Voltage - Output 2
-
Output Voltage - Output 3
-
Output Voltage - Output 4
-
Input Voltage AC Min
85V
Input Voltage AC Max
264V
Product Range
ECE40 Series
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.177355