Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerXP POWER
Manufacturer Part NoECE40US24-S
Order Code1860880
Product RangeECE40 Series
Technical Datasheet
124 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €70.570 |
| 5+ | €68.450 |
| 10+ | €66.330 |
| 50+ | €63.510 |
Price for:Each
Minimum: 1
Multiple: 1
€70.57 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerXP POWER
Manufacturer Part NoECE40US24-S
Order Code1860880
Product RangeECE40 Series
Technical Datasheet
Power Supply ApplicationsITE
No. of Outputs1Outputs
Output Power Max40W
Output Voltage - Output 124VDC
Output Current - Output 11.67A
Output Voltage - Output 2-
Output Current - Output 2-
Output Voltage - Output 3-
Output Current - Output 3-
Output Voltage - Output 4-
Output Current - Output 4-
Input Voltage AC Min85V
Input Voltage AC Max264V
Input Voltage VAC85V AC to 264V AC
Power Supply Output TypeFixed
Product RangeECE40 Series
SVHCNo SVHC (17-Jan-2023)
Product Overview
ECE40 series is encapsulated AC-DC power supply designed for low power ITE and industrial electronics applications. With approvals to world-wide safety standards, compliance with class B for conducted and radiated emissions and a 20%, 30s peak load capability. Not requiring any external components, these class II isolation parts benefit system designers with easy integration into a wide range of applications. Safety approvals are IEC60950-1:2005 Ed 2 / IEC62368-1:2014, UL 62368-1 and CAN/CSA C22.2 No. 62368-1-14, EN62368-1:2014/A11:2017.
- Ultra compact size, chassis mount with screw terminal
- <lt/>0.3W no load input power
- Peak load capability
- Output power is 40W, output voltage is 24VDC
- Output current is 1.67 nominal, 85% efficiency
- Input voltage is 85-264VAC (120-370VDC) derate load from 100% at 90VAC to 90% at 85VAC
- Input frequency is 47-63Hz
- Operating temperature is -25°C to 70°C, derate linearly from 100% at 50°C to 50% at 70°C
- Trip and restart (hiccup mode) short circuit protection
- 3 year warranty
Technical Specifications
Power Supply Applications
ITE
Output Power Max
40W
Output Current - Output 1
1.67A
Output Current - Output 2
-
Output Current - Output 3
-
Output Current - Output 4
-
Input Voltage AC Max
264V
Power Supply Output Type
Fixed
SVHC
No SVHC (17-Jan-2023)
No. of Outputs
1Outputs
Output Voltage - Output 1
24VDC
Output Voltage - Output 2
-
Output Voltage - Output 3
-
Output Voltage - Output 4
-
Input Voltage AC Min
85V
Input Voltage VAC
85V AC to 264V AC
Product Range
ECE40 Series
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.15