Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerXP POWER
Manufacturer Part NoECL15UD02-S
Order Code1860892
Product RangeECL15 Series
Technical Datasheet
77 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €49.570 |
| 5+ | €48.080 |
| 10+ | €46.590 |
| 50+ | €44.610 |
Price for:Each
Minimum: 1
Multiple: 1
€49.57 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerXP POWER
Manufacturer Part NoECL15UD02-S
Order Code1860892
Product RangeECL15 Series
Technical Datasheet
Power Supply ApplicationsITE
No. of Outputs2Outputs
Output Power Max7.5W
Output Voltage - Output 115VDC
Output Current - Output 1500mA
Output Voltage - Output 2-15VDC
Output Current - Output 2500mA
Output Voltage - Output 3-
Output Current - Output 3-
Output Voltage - Output 4-
Output Current - Output 4-
Input Voltage AC Min85V
Input Voltage VAC85V AC to 264V AC
Input Voltage AC Max264V
Power Supply Output TypeFixed
Product RangeECL15 Series
SVHCNo SVHC (15-Jan-2018)
Product Overview
The ECL15UD02-S is a 15W dual-output AC/DC Power Supply, ECL-series features an ultra compact size, class-II construction, no earth, peak load capability, trip and restart (hiccup mode) short-circuit protection and fixed type output. This power supply is ideal for PCB mount for screw terminals.
- Ultra Compact Size
- Single, Dual & Triple Outputs
- Open Frame PCB & Chassis Mount
- Encapsulated PCB & Chassis Mount
- Less Than 0.3W No Load Input Power
- Peak Load Capability
- Class II Construction
Applications
Power Management
Technical Specifications
Power Supply Applications
ITE
Output Power Max
7.5W
Output Current - Output 1
500mA
Output Current - Output 2
500mA
Output Current - Output 3
-
Output Current - Output 4
-
Input Voltage VAC
85V AC to 264V AC
Power Supply Output Type
Fixed
SVHC
No SVHC (15-Jan-2018)
No. of Outputs
2Outputs
Output Voltage - Output 1
15VDC
Output Voltage - Output 2
-15VDC
Output Voltage - Output 3
-
Output Voltage - Output 4
-
Input Voltage AC Min
85V
Input Voltage AC Max
264V
Product Range
ECL15 Series
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.12