Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €49.570 |
| 5+ | €48.080 |
| 10+ | €46.590 |
| 50+ | €44.610 |
Product Information
Product Overview
ECL15UD03-S is an ECL series 15W AC-DC power supply with screw terminal. It includes overvoltage, overload and short circuit protection. Certified by IEC60950-1:2005 Ed 2 / IEC62368-1:2014, UL 62368-1 and CAN/CSA C22.2 No. 62368-1-14, EN62368-1:2014/A11:2017. With approvals to international safety standards, compliance with class B for conducted & radiated emissions with no external components required and a 130%, 30s peak load capability, these class II isolation parts are easy to integrate into a wide range of applications. With approvals to international safety standards, compliance with class B for conducted & radiated emissions with no external components required and a 130%, 30s peak load capability, these class II isolation parts are easy to integrate into a wide range of applications.
- Input voltage range from 85 to 264VAC (120 to 370VDC), output voltage is 5V/12V( isolated output)
- Output current is 1.50A, output current 2 is 0.625A, typical efficiency is 81%
- Ultra compact size, dual outputs
- Encapsulated chassis mount with screw terminals, <lt/>0.3W no load input power, peak load capability
- Isolation is 3000VAC (input to output)
- Typical switching frequency is 70KHz
- 3 year warranty
- Operating temperature range from -25°C to +70°C, derate linearly from 100% at +50°C to 50% at +70°C
Technical Specifications
ITE
15W
1.5A
625mA
-
-
85V AC to 264V AC
Fixed
No SVHC (15-Jan-2018)
2Outputs
5VDC
12VDC
-
-
85V
264V
ECL15 Series
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate