Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €99.680 |
5+ | €96.690 |
10+ | €93.700 |
50+ | €89.710 |
Product Information
Product Overview
The ECP180 series has been designed to minimise no load power consumption and maximise efficiency facilitating equipment design to meet the latest environmental legislation and minimising power loss and heating within equipment enclosures. Approved for medical and ITE applications, this range of single output AC/DC power supplies are packaged in an ultra-low profile 1" height with a foot print of just 2" by 4". The ECP180 series is suitable for for us in both class I and class II applications. The ECP180 provides up to 180W force cooled or 120W convection cooled leading to very high power densities of 22W/in³ or 15W/in³ respectively. A 12V, 500mA fan supply is included in the design. The power supply contains two fuses and low leakage currents as required by medical applications and is safety approved to operate in a 70°C ambient. The low profile and safety approvals covering ITE and medical standards for both class I and class II applications along with conducted emissions meeting EN55011/22 level B allow the versatile ECP180 series to be used in a vast range of applications.
- Low 1"Profile
- High Power Density
- 2" x 4" Footprint
- 120W Convection Cooled Rating
- 180W Force Cooled Rating
- Medical & ITE Approvals
- Class I & Class II Applications
- High Efficiency, up to 94%
- Less Than 0.5W No Load Input Power
- Built-In Fan Supply
Applications
Power Management, Industrial, Medical
Technical Specifications
ITE & Medical
120W
120W
Fixed
10A
-
85V
-
-
No SVHC (15-Jan-2018)
1 Output
180W @ 10CFM
85V AC to 264V AC
12VDC
-
-
264V
-
ECP180 Series
Alternatives for ECP180PS12
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate