Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €44.050 |
5+ | €42.730 |
10+ | €41.410 |
50+ | €39.650 |
100+ | €37.010 |
Product Information
Product Overview
The ECS65 Series has been designed to minimise the no load power consumption and maximise efficiency in order to facilitate equipment design to the latest environmental legislation. Approved for Class I applications, the ECS65 range of single output AC-DC, 65W power supplies feature high power density in an industry standard 2 x 4" (51mm x 102mm) footprint. The 1.05" (27mm) high, 1U compatible high-density power supplies meet EN55022 Level B emissions with low earth leakage currents of 110µA at 115VAC or 210µA at 230VAC. Making these switchers ideal for industrial, IT and medical applications. The ECS65 series has single output versions from 12V to 48VDC which are adjustable by ±10%. They are dual fused for compliance with IEC60601-1 and with typical efficiencies at 88%, minimal waste heat is generated. The ECS65 delivers a full 65W of power up to 50°C and operates at up to 70°C with derating
- IT & Medical Safety Approvals
- 2 x MOPP with Risk Management File
- <lt/>0.5 W No Load Input Power
- 65 W - Convection Cooled
- Industry Standard 2" x 4" Package
- Class I & Class II Construction
Applications
Medical
Technical Specifications
ITE & Medical
1 Output
65W
Adjustable, Fixed
5.4A
-
80V
-
-
No SVHC (17-Jan-2023)
65W
-
80V AC to 264V AC
12VDC
-
-
264V
-
ECS65 Series
Alternatives for ECS65US12
6 Products Found
Associated Products
3 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate