Print Page
3 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €4.750 |
5+ | €4.600 |
10+ | €4.460 |
Price for:Each
Minimum: 1
Multiple: 1
€4.75 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerXP POWER
Manufacturer Part NoIE0312S
Order Code4226706
Product RangeIE Series
Technical Datasheet
Power Supply Applications-
DC / DC Converter TypeSIP
Input Ratio-
Output Power Max1W
No. of Outputs1 Output
Output Voltage - Output 112V
Output Current - Output 184mA
Output Voltage - Output 2-
Output Current - Output 2-
Output RegulationUnregulated
Isolation Voltage1kV
Input Voltage DC Nom3.3V
DC / DC Converter Output TypeFixed
Width6mm
Height9.65mm
Depth11.68mm
Input Voltage DC Min2.97V
Input Voltage DC Max3.63V
Product RangeIE Series
Product Overview
IE0312S is an IE series ±10% input, 1W, unregulated, single output DC-DC converter. Safety agency is UKCA.
- Small package sizes, -40°C to +85°C operation
- 3 year warranty
- Input voltage is 3.3VDC
- 45mA no load input current, 74% efficiency
- 12V output voltage, 84mA output current
- Case material is non-conductive plastic UL94V-0 rated
- Isolation voltage is 1000VDC minimum
- Ripple and noise is 100mVpk-pk maximum, 20MHz bandwidth
- MTBF is <gt/>1.1MHrs to MIL-HDBK-217F at 25°C
Technical Specifications
Power Supply Applications
-
Input Ratio
-
No. of Outputs
1 Output
Output Current - Output 1
84mA
Output Current - Output 2
-
Isolation Voltage
1kV
DC / DC Converter Output Type
Fixed
Height
9.65mm
Input Voltage DC Min
2.97V
Product Range
IE Series
DC / DC Converter Type
SIP
Output Power Max
1W
Output Voltage - Output 1
12V
Output Voltage - Output 2
-
Output Regulation
Unregulated
Input Voltage DC Nom
3.3V
Width
6mm
Depth
11.68mm
Input Voltage DC Max
3.63V
SVHC
No SVHC (15-Jan-2018)
Technical Docs (1)
Alternatives for IE0312S
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0008