Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerXP POWER
Manufacturer Part NoJTD1524S05
Order Code2729590
Product RangeJTD15 Series
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerXP POWER
Manufacturer Part NoJTD1524S05
Order Code2729590
Product RangeJTD15 Series
Technical Datasheet
Power Supply ApplicationsITE
DC / DC Converter TypeDIP
Input Ratio4:1
Output Power Max15W
No. of Outputs1 Output
Output Voltage - Output 15V
Output Current - Output 13A
Output Voltage - Output 2-
Output Current - Output 2-
Output RegulationRegulated
Isolation Voltage3kV
Input Voltage DC Nom24V
DC / DC Converter Output TypeFixed, Adjustable
Width25.4mm
DC / DC Converter MountingThrough Hole
Height10.4mm
Depth40.6mm
Input Voltage DC Min9V
Input Voltage DC Max36V
Product RangeJTD15 Series
SVHCNo SVHC (15-Jan-2018)
Product Overview
The JTD15 series of 15W DC-DC converters are housed in a compact metal case measuring just 1.6" x 1" x 0.41" (40.6 x 25.4 x 10.4mm). The range compliments the recently released JTD20 series (20W) and has an ultra-wide 4:1 input range of either 9V to 36VDC or 18V to 75VDC.
- Single and Dual Outputs
- Wide 4:1 Input Range
- 1.6" x 1" Footprint
- Operating Temperature -40°C to 100°C
- Full Load at 80°C Ambient
- 3000VDC Isolation
- Output Trim ±10%
- Remote On/Off
Applications
Industrial, DC/DC Converters
Technical Specifications
Power Supply Applications
ITE
Input Ratio
4:1
No. of Outputs
1 Output
Output Current - Output 1
3A
Output Current - Output 2
-
Isolation Voltage
3kV
DC / DC Converter Output Type
Fixed, Adjustable
DC / DC Converter Mounting
Through Hole
Depth
40.6mm
Input Voltage DC Max
36V
SVHC
No SVHC (15-Jan-2018)
DC / DC Converter Type
DIP
Output Power Max
15W
Output Voltage - Output 1
5V
Output Voltage - Output 2
-
Output Regulation
Regulated
Input Voltage DC Nom
24V
Width
25.4mm
Height
10.4mm
Input Voltage DC Min
9V
Product Range
JTD15 Series
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000272