Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerXP POWER
Manufacturer Part NoMFA350PS24
Order Code1289124
Product RangeMFA350 Feries
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 29 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €276.280 |
5+ | €267.990 |
Price for:Each
Minimum: 1
Multiple: 1
€276.28 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerXP POWER
Manufacturer Part NoMFA350PS24
Order Code1289124
Product RangeMFA350 Feries
Technical Datasheet
Power Supply ApplicationsITE
No. of Outputs1 Output
Output Power Max350W
Power Rating (Forced Cooling)361W @ 13CFM
Power Rating (Convection Cooling)350W
Input Voltage VAC85V AC to 264V AC
Power Supply Output TypeAdjustable, Fixed
Output Voltage - Output 124VDC
Output Current - Output 114.5A
Output Voltage - Output 212VDC
Output Current - Output 21A
Output Voltage - Output 35VDC
Input Voltage AC Min85V
Input Voltage AC Max264V
Output Current - Output 3300mA
Output Voltage - Output 4-
Output Current - Output 4-
Product RangeMFA350 Feries
Product Overview
- High Power Density - 11.1W/in³
- 86% Typical Efficiency
- 5V standby, 12V fan output
- Remote On/Off, AC OK and DC OK
- Active current share
Applications
Power Management
Technical Specifications
Power Supply Applications
ITE
Output Power Max
350W
Power Rating (Convection Cooling)
350W
Power Supply Output Type
Adjustable, Fixed
Output Current - Output 1
14.5A
Output Current - Output 2
1A
Input Voltage AC Min
85V
Output Current - Output 3
300mA
Output Current - Output 4
-
SVHC
No SVHC (15-Jan-2018)
No. of Outputs
1 Output
Power Rating (Forced Cooling)
361W @ 13CFM
Input Voltage VAC
85V AC to 264V AC
Output Voltage - Output 1
24VDC
Output Voltage - Output 2
12VDC
Output Voltage - Output 3
5VDC
Input Voltage AC Max
264V
Output Voltage - Output 4
-
Product Range
MFA350 Feries
Alternatives for MFA350PS24
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Tariff No:85044030
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.605