Print Page
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €124.180 |
5+ | €122.310 |
10+ | €120.450 |
50+ | €101.510 |
100+ | €98.270 |
Price for:Each
Minimum: 1
Multiple: 1
€124.18 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerXP POWER
Manufacturer Part NoQ025-5C
Order Code2565495
Product RangeQ Series
Technical Datasheet
High Voltage Power Supply TypeProportional
PolarityPositive Output
No. of Outputs1 Output
DC / DC Converter Output TypeAdjustable
Power Rating500mW
Output Power Max500mW
Output Voltage - Output 1250V
Output Current Max2mA
Power Supply MountingThrough Hole
Output Voltage Min0V
Output Current - Output 12mA
Output Voltage Max250V
Input Voltage DC Min700mV
Input Voltage DC Max5V
Product RangeQ Series
DC / DC Converter TypeDIP
DC / DC Converter MountingThrough Hole
Width12.7mm
Height12.7mm
Depth12.7mm
SVHCNo SVHC (15-Jan-2018)
Product Overview
The Q Series is a broad line of ultra-miniature, high reliability DC to HV DC converters supplying up to 5,000 volts in only 0.125 cubic inches and up to 10,000 volts in only 0.614 cubic inches. Input voltage can be 5V, 12V, 15V, or 24V. The output is directly proportional to the input voltage and is linear from
- Output voltages from 100VDC to 10,000VDC
- Output Proportional to Input
- 0.7VDC Turn-on Voltage
- Wide Operating Temperature Range
- Short Circuit Protection
- Low Ripple <lt/>1%
- 500VDC Input to Output Isolation
- No minimum load
Applications
Power Management
Technical Specifications
High Voltage Power Supply Type
Proportional
No. of Outputs
1 Output
Power Rating
500mW
Output Voltage - Output 1
250V
Power Supply Mounting
Through Hole
Output Current - Output 1
2mA
Input Voltage DC Min
700mV
Product Range
Q Series
DC / DC Converter Mounting
Through Hole
Height
12.7mm
SVHC
No SVHC (15-Jan-2018)
Polarity
Positive Output
DC / DC Converter Output Type
Adjustable
Output Power Max
500mW
Output Current Max
2mA
Output Voltage Min
0V
Output Voltage Max
250V
Input Voltage DC Max
5V
DC / DC Converter Type
DIP
Width
12.7mm
Depth
12.7mm
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0043