Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €130.460 |
5+ | €128.390 |
10+ | €126.380 |
50+ | €122.550 |
100+ | €118.950 |
Product Information
Product Overview
Q04-24TR is a Q series convection cooled miniature DC to HVDC converter. Q series is a broad line of ultra-miniature, high reliability DC to HV DC converter output is directly proportional to the input voltage and is linear from <lt/>0.7V input to maximum input voltage, allowing for an adjustable output voltage. Output is load dependent. Isolation permits <lt/>±500V bias on output return and output power is 0.5watt. No external components or minimum load are required. This component-sized converter operates over a wide temperature range making them ideal for portable, battery powered equipment requiring minimal size and weight. Applications include avalanche photo diodes, photo multiplier tubes, piezo devices, sustaining ion pumps, electrophoresis, igniters and capacitor charging.
- 0 to 400V output voltage, 1.25mA output current
- Reversible polarity, 24V input voltage, <lt/>50mA full load input current
- Short circuit protection, low ripple <lt/>1%
- 500VDC input to output isolation, no minimum load, 3 year warranty
- Short circuit protection
- Switching frequency range from 75 to 500KHz
- Solid vacuum encapsulation, UL 94 V-0 rated
- Extended operating temperature (case) from -55 to +75°C
- UL IEC/UL/CSA/EN 62368 approved
Technical Specifications
Proportional
Adjustable
1.25mA
0V
700mV
Q Series
Reversible Output
500mW
Through Hole
400V
24V
No SVHC (15-Jan-2018)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate