Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €356.660 |
5+ | €351.310 |
10+ | €345.960 |
50+ | €291.530 |
100+ | €282.220 |
Product Information
Product Overview
Q series is a miniature high voltage DC-DC converter. No external components or minimum load are required. Variations include dual output (centre-tap), a separate control pin, and an external shield. These component-sized converters operate over a wide temperature range making them ideal for portable, battery powered equipment requiring minimal size and weight. Typical applications are avalanche photo diodes, photo multiplier tubes, piezo devices, sustaining ion pumps, electrophoresis, igniters, capacitor charging. Safety approvals are IEC/UL/CSA/EN 62368.
- Output proportional to input, wide operating temperature range
- 0.7VDC turn-on voltage
- Short circuit protection, positive polarity
- 500VDC input to output isolation
- No minimum load, 3 year warranty
- Dimension is 12.7 x 12.7 x 12.7mm
- Output voltage is 0 to +5000V, output current is 100μA
- Ripple is <lt/>0.50%
- 5V input voltage, input current is <lt/>250mA no load, <lt/>400mA full load
- Case operating temperature is -55 +70°C
Technical Specifications
Proportional
1 Output
500mW
100µA
100µA
0V
700mV
Q Series
Through Hole
12.7mm
No SVHC (15-Jan-2018)
Positive Output
Adjustable
500mW
5kV
Through Hole
5kV
5V
DIP
12.7mm
12.7mm
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Product Compliance Certificate