Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerXP POWER
Manufacturer Part NoQHL75300S12
Order Code3790247
Product RangeQHL Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €103.020 |
5+ | €99.930 |
10+ | €98.820 |
50+ | €96.840 |
100+ | €94.870 |
Price for:Each
Minimum: 1
Multiple: 1
€103.02 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerXP POWER
Manufacturer Part NoQHL75300S12
Order Code3790247
Product RangeQHL Series
Technical Datasheet
Power Supply Applications-
DC / DC Converter TypeQuarter Brick
Input Ratio2.5:1
Output Power Max75W
No. of Outputs1 Output
Output Voltage - Output 112V
Output Current - Output 16.25A
Output Voltage - Output 2-
Output Current - Output 2-
Output RegulationRegulated
Isolation Voltage3kV
Input Voltage DC Nom300V
DC / DC Converter Output TypeFixed, Adjustable
Width36.8mm
Height12.7mm
Depth57.9mm
Input Voltage DC Min180V
Input Voltage DC Max450V
Product RangeQHL Series
SVHCNo SVHC (15-Jan-2018)
Product Overview
The QHL75 series offers a compact 75W DC-DC solution in an industry standard quarter brick package. This series of modules enables effective construction of distributed power architectures from AC front ends, PFC front ends and battery systems. Utilizing the integral baseplate for conduction cooling gives the designer flexibility in system design. Constructed with reinforced insulation, the QHL series features an industrial operating temperature range and includes protection for over current, over temperature and over voltage.
- 180 - 450VDC input range
- Baseplate cooled
- Industry standard ¼ brick package
- Output voltage trim ±20% (5V: -20%/+10%)
- 3KVAC reinforced isolation
- Short circuit protection
- Remote on/off
- Operating temperature range from -40°C to +105°C
- 3 year warranty
Technical Specifications
Power Supply Applications
-
Input Ratio
2.5:1
No. of Outputs
1 Output
Output Current - Output 1
6.25A
Output Current - Output 2
-
Isolation Voltage
3kV
DC / DC Converter Output Type
Fixed, Adjustable
Height
12.7mm
Input Voltage DC Min
180V
Product Range
QHL Series
DC / DC Converter Type
Quarter Brick
Output Power Max
75W
Output Voltage - Output 1
12V
Output Voltage - Output 2
-
Output Regulation
Regulated
Input Voltage DC Nom
300V
Width
36.8mm
Depth
57.9mm
Input Voltage DC Max
450V
SVHC
No SVHC (15-Jan-2018)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.065