Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerXP POWER
Manufacturer Part NoRBT05W24S09
Order Code4697260
Product RangeRBT05W Series
Technical Datasheet
99 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €2.370 |
| 10+ | €2.250 |
| 25+ | €2.170 |
| 50+ | €2.100 |
| 100+ | €2.030 |
| 500+ | €1.990 |
Price for:Each
Minimum: 1
Multiple: 1
€2.37 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerXP POWER
Manufacturer Part NoRBT05W24S09
Order Code4697260
Product RangeRBT05W Series
Technical Datasheet
Power Supply ApplicationsITE & Industrial
No. of Outputs1 Output
Output Power Max4.5W
Output Voltage Nom9V
Output Current Max500mA
Product RangeRBT05W Series
DC / DC Converter MountingThrough Hole
Input Voltage DC Min11V
Input Voltage DC Max36V
SVHCNo SVHC (21-Jan-2025)
Product Overview
RBT05W24S09 is a RBT05W series DC to DC converter. This non-isolated switching regulator provides an output current up to 0.5A, operating from a wide DC input range. Featuring a compact SIP3 design, the RBT05W series offers high efficiency, industrial safety approvals and a wide operating temperature range, ideal for industrial, instrumentation, robotics and technology applications.
- 11 to 36V DC input voltage
- 9V DC output voltage, 500mA output current
- 90% efficiency (max Vin)
- Pin compatible with 78 series regulators
- EN62368-1 safety approval
- Continuous short circuit protection
- Operating temperature range from -40°C to +85°C
- 3 year warranty
- Dimension is 11.6 x 7.6 x 10.2mm (0.46” x 0.30” x 0.40”)
- Natural convection cooling, lack plastic, flame retardant UL94V-0 case
Technical Specifications
Power Supply Applications
ITE & Industrial
Output Power Max
4.5W
Output Current Max
500mA
DC / DC Converter Mounting
Through Hole
Input Voltage DC Max
36V
No. of Outputs
1 Output
Output Voltage Nom
9V
Product Range
RBT05W Series
Input Voltage DC Min
11V
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00185