Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerXP POWER
Manufacturer Part NoRBT10W24S12
Order Code4697263
Product RangeRBT10W Series
Technical Datasheet
107 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €3.760 |
| 10+ | €3.560 |
| 25+ | €3.480 |
| 50+ | €3.420 |
| 100+ | €3.370 |
| 500+ | €3.300 |
Price for:Each
Minimum: 1
Multiple: 1
€3.76 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerXP POWER
Manufacturer Part NoRBT10W24S12
Order Code4697263
Product RangeRBT10W Series
Technical Datasheet
Power Supply ApplicationsITE & Industrial
No. of Outputs1 Output
Output Power Max12W
Output Voltage Nom12V
Output Current Max1A
Product RangeRBT10W Series
DC / DC Converter MountingThrough Hole
Input Voltage DC Min15V
Input Voltage DC Max36V
SVHCNo SVHC (21-Jan-2025)
Product Overview
RBT10W24S12 is a RBT10W series non-isolated switching regulator. It provides an output current up to 1A, operating from a wide DC input range. Featuring a compact SIP3 design, the RBT10W series offers high efficiency, industrial safety approvals and a wide operating temperature range, ideal for industrial, instrumentation, robotics and technology applications.
- Wide 15V to 36V DC input range
- 12V DC output voltage, 94% efficiency at min Vin
- 120mVp-p ripple & noise, 470µF maximum capacitive load
- Pin compatible with 78 series regulators
- EN62368-1 safety approval
- Continuous short circuit protection
- Operating temperature range from -40°C to +90°C, 3 year warranty
- 500kHz (full load) switching frequency
- Black plastic, flame retardant UL94V- 0 case
- Dimension is 11.6 x 7.6 x 10.2mm (0.46” x 0.30” x 0.40”)
Technical Specifications
Power Supply Applications
ITE & Industrial
Output Power Max
12W
Output Current Max
1A
DC / DC Converter Mounting
Through Hole
Input Voltage DC Max
36V
No. of Outputs
1 Output
Output Voltage Nom
12V
Product Range
RBT10W Series
Input Voltage DC Min
15V
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0019