Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €253.520 |
5+ | €245.920 |
10+ | €238.310 |
50+ | €228.160 |
100+ | €202.820 |
Product Information
Product Overview
The SHP650 AC-DC power supply provides upto 650W of output power in three mechanical packages to provide installation flexibility in a range of industrial applications. The unit comprises of a main output with voltages from 12V to 48VDC and two peripheral outputs providing a 12VDC fan supply and a 5VDC standby supply which can be utilitsed with the signals and control features of the unit to provide detection of loss of AC input and remote on/off control. Multiple units can used in parallel via the current share facility, providing higher power solutions. Inherently low earth leakage current, and conducted EMC compliance to Class B also simplify higher power system design. Packaged in a compact 8" (203mm) x 4" (102mm) x 2.6" (65mm) and carrying IEC60950 family safety approvals, the SHP650 has a load dependant variable speed fan is fully protected with overtemperature shutdown and provides full power from -20°C to 50°C and 50% power at 70°C
- Rugged Industrial Construction
- Variable Fan Speed for Noise Reduction
- Operation Temperature -40°C to 70°C
- AC OK, Remote On/Off and Active Current Share
- 5V Standby
- Screw Terminals
- SEMI F47 Compliant
Applications
Industrial
Technical Specifications
ITE
655W
23A
500mA
200mA
-
264V
Adjustable, Fixed
No SVHC (15-Jan-2018)
1Outputs
28VDC
12VDC
5VDC
-
80V
80V AC to 264V AC
SHP650 Series
Alternatives for SHP650PS28-EF
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate