Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerXP POWER
Manufacturer Part NoSRH05S09
Order Code2829099
Product RangeSRH05 Series
Technical Datasheet
13 In Stock
40 more incoming. You can reserve stock now
.
.
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €7.720 |
| 5+ | €7.480 |
| 10+ | €7.250 |
| 50+ | €6.940 |
| 100+ | €6.800 |
| 250+ | €6.660 |
Price for:Each
Minimum: 1
Multiple: 1
€7.72 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerXP POWER
Manufacturer Part NoSRH05S09
Order Code2829099
Product RangeSRH05 Series
Technical Datasheet
Power Supply Applications-
No. of Outputs1 Output
Output Power Max4.5W
Output Voltage Nom9V
Output Current Max500mA
DC / DC Converter Output TypeFixed
Product RangeSRH05 Series
DC / DC Converter MountingThrough Hole
Input Voltage DC Min14V
Input Voltage DC Max72V
SVHCNo SVHC (15-Jan-2018)
Product Overview
- 3 pin switching regulator
- SIP Package
- Ultra Wide Input Range to 72 V
- Minus 40 °C to +85 °C Operation
- Full Load to 60 °C Ambient
- Class B Conducted & Radiated Emissions
Technical Specifications
Power Supply Applications
-
Output Power Max
4.5W
Output Current Max
500mA
Product Range
SRH05 Series
Input Voltage DC Min
14V
SVHC
No SVHC (15-Jan-2018)
No. of Outputs
1 Output
Output Voltage Nom
9V
DC / DC Converter Output Type
Fixed
DC / DC Converter Mounting
Through Hole
Input Voltage DC Max
72V
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02268