Print Page
3,513 In Stock
Need more?
.
.
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) | 
|---|---|
| 1+ | €3.460 | 
| 10+ | €3.270 | 
| 25+ | €3.120 | 
| 50+ | €3.020 | 
| 100+ | €2.910 | 
| 500+ | €2.850 | 
Price for:Each
Minimum: 1
Multiple: 1
€3.46 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerXP POWER
Manufacturer Part NoTR05S05
Order Code2319830
Product RangeTR Series
Technical Datasheet
DC / DC Converter Output TypeFixed
Power Supply ApplicationsITE
No. of Outputs1 Output
Output Power Max2.5W
Output Voltage Nom5V
Output Current Max500mA
Product RangeTR Series
DC / DC Converter MountingThrough Hole
Input Voltage DC Min7V
Input Voltage DC Max28V
SVHCNo SVHC (23-Jan-2024)
Product Overview
TR05 series is a SIP3 switching regulator. The TR05 provides a compact efficient switching regulator solution operating from a wide range DC input.
- Non isolated
 - Class B conducted and radiated emissions
 - MTBF <gt/>4MHrs, 3 year warranty
 - Dimension is 11.68 x 7.5 x 9.65mm
 - Input voltage is 7-28V
 - Output voltage is 5V, output current is 0.5A
 - Maximum input current is 112mA full load
 - Maximum capacitive load is 100μF
 - Efficiency with full load is 80% maximum
 - Operating temperature is -40 +85°C
 
Technical Specifications
DC / DC Converter Output Type
Fixed
No. of Outputs
1 Output
Output Voltage Nom
5V
Product Range
TR Series
Input Voltage DC Min
7V
SVHC
No SVHC (23-Jan-2024)
Power Supply Applications
ITE
Output Power Max
2.5W
Output Current Max
500mA
DC / DC Converter Mounting
Through Hole
Input Voltage DC Max
28V
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0025