Print Page
962 In Stock
3,080 more incoming. You can reserve stock now
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €3.400 |
10+ | €3.200 |
25+ | €3.060 |
50+ | €2.960 |
100+ | €2.860 |
500+ | €2.800 |
Price for:Each
Minimum: 1
Multiple: 1
€3.40 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerXP POWER
Manufacturer Part NoTR05S3V3
Order Code2319829
Product RangeTR Series
Technical Datasheet
DC / DC Converter Output TypeFixed
Power Supply ApplicationsITE
No. of Outputs1 Output
Output Power Max1.65W
Output Voltage Nom3.3V
Output Current Max500mA
Product RangeTR Series
DC / DC Converter MountingThrough Hole
Input Voltage DC Min4.5V
Input Voltage DC Max28V
SVHCNo SVHC (23-Jan-2024)
Product Overview
TR05 series is a SIP3 switching regulator. The TR05 provides a compact efficient switching regulator solution operating from a wide range DC input.
- Non isolated
- Class B conducted and radiated emissions
- MTBF <gt/>4MHrs, 3 year warranty
- Dimension is 11.68 x 7.5 x 9.65mm
- Input voltage is 4.5-28V
- Output voltage is 3.3V, output current is 0.5A
- Maximum input current is 79mA full load
- Maximum capacitive load is 100μF
- Efficiency with full load is 75% maximum
- Operating temperature is -40 +85°C
Technical Specifications
DC / DC Converter Output Type
Fixed
No. of Outputs
1 Output
Output Voltage Nom
3.3V
Product Range
TR Series
Input Voltage DC Min
4.5V
SVHC
No SVHC (23-Jan-2024)
Power Supply Applications
ITE
Output Power Max
1.65W
Output Current Max
500mA
DC / DC Converter Mounting
Through Hole
Input Voltage DC Max
28V
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0025