Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerXP POWER
Manufacturer Part NoX5-2Q2Q-12
Order Code4226794
Product RangeFleXPower Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €426.700 |
Price for:Each
Minimum: 1
Multiple: 1
€426.70 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerXP POWER
Manufacturer Part NoX5-2Q2Q-12
Order Code4226794
Product RangeFleXPower Series
Technical Datasheet
No. of Slots / Outputs-
Output Power Max252W
Power Supply Output TypeConfigurable
Output Voltage Min2VDC
Output Voltage Max28VDC
Output Current Max9A
Product RangeFleXPower Series
Product Overview
X5-2Q2Q-12 is a fleXPower series industrial modular chassis AC to DC power supply. This industrial version has EN62368 and UL62368 approvals and meets the requirements of EN61010 standards.
- 500W industrial chassis, 10 module slots
- Input voltage range from 85 to 264VAC
- Semi F47 compliant
- Two 28.0V at 9.00A single output, two slot width modules
- Global DC OK - logic 1, global AC OK - logic 1 option
- Overvoltage, overload, overtemperature and short circuit protection
Technical Specifications
No. of Slots / Outputs
-
Power Supply Output Type
Configurable
Output Voltage Max
28VDC
Product Range
FleXPower Series
Output Power Max
252W
Output Voltage Min
2VDC
Output Current Max
9A
SVHC
No SVHC (15-Jan-2018)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044083
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0016