Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerYAGEO
Manufacturer Part No1.5KE20CA/B
Order Code3788422
Product Range1.5KE Series
Technical Datasheet
435 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
5+ | €0.572 |
10+ | €0.291 |
100+ | €0.185 |
500+ | €0.163 |
1000+ | €0.141 |
5000+ | €0.107 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
€2.86 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerYAGEO
Manufacturer Part No1.5KE20CA/B
Order Code3788422
Product Range1.5KE Series
Technical Datasheet
Product Range1.5KE Series
TVS PolarityBidirectional
Reverse Standoff Voltage17.1V
Clamping Voltage Max27.7V
Diode Case StyleDO-201
No. of Pins2Pins
Minimum Breakdown Voltage19V
Maximum Breakdown Voltage21V
Peak Pulse Power Dissipation1.5kW
Operating Temperature Max150°C
Diode MountingThrough Hole
Qualification-
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
Product Range
1.5KE Series
Reverse Standoff Voltage
17.1V
Diode Case Style
DO-201
Minimum Breakdown Voltage
19V
Peak Pulse Power Dissipation
1.5kW
Diode Mounting
Through Hole
SVHC
No SVHC (15-Jan-2019)
TVS Polarity
Bidirectional
Clamping Voltage Max
27.7V
No. of Pins
2Pins
Maximum Breakdown Voltage
21V
Operating Temperature Max
150°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001
Product traceability