Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerYAGEO
Manufacturer Part No2RE090M-3-S
Order Code3770750
Product Range2RE-3 Series
Technical Datasheet
2,390 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
10+ | €0.461 |
250+ | €0.292 |
1000+ | €0.240 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
€4.61 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerYAGEO
Manufacturer Part No2RE090M-3-S
Order Code3770750
Product Range2RE-3 Series
Technical Datasheet
Product Range2RE-3 Series
DC Breakover Voltage90V
GDT Case StyleSMD
Impulse Discharge Current1kA
Impulse Sparkover Voltage650V
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
Product Range
2RE-3 Series
GDT Case Style
SMD
Impulse Sparkover Voltage
650V
DC Breakover Voltage
90V
Impulse Discharge Current
1kA
SVHC
No SVHC (15-Jan-2019)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85363090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001