Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoAPSA00070748681M00
Order Code3797574
Product RangeAPSA Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 21 week(s)
Quantity | Price (ex VAT) |
---|---|
4000+ | €0.466 |
Price for:Each (Supplied on Full Reel)
Minimum: 4000
Multiple: 4000
€1,864.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoAPSA00070748681M00
Order Code3797574
Product RangeAPSA Series
Technical Datasheet
Inductance680µH
RMS Current (Irms)270mA
Inductor ConstructionShielded
Saturation Current (Isat)200mA
Product RangeAPSA Series
Power Inductor Case7.3mm x 7.3mm x 4.8mm
DC Resistance Max1.77ohm
Inductance Tolerance± 20%
Product Length7.3mm
Product Width7.3mm
Product Height4.8mm
SVHCTo Be Advised
Technical Specifications
Inductance
680µH
Inductor Construction
Shielded
Product Range
APSA Series
DC Resistance Max
1.77ohm
Product Length
7.3mm
Product Height
4.8mm
RMS Current (Irms)
270mA
Saturation Current (Isat)
200mA
Power Inductor Case
7.3mm x 7.3mm x 4.8mm
Inductance Tolerance
± 20%
Product Width
7.3mm
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001
Product traceability