Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerYAGEO
Manufacturer Part NoBK30-400-SZ
Order Code3770817
Product RangeBK30 Series
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerYAGEO
Manufacturer Part NoBK30-400-SZ
Order Code3770817
Product RangeBK30 Series
Technical Datasheet
Product RangeBK30 Series
Voltage Rating30V
Holding Current4A
Trip Current8A
Time to Trip12.7s
Current Rating Max40A
Lead Spacing5.1mm
Length14mm
Thickness3.1mm
Height23.6mm
Operating Temperature Min-40°C
Operating Temperature Max85°C
Technical Specifications
Product Range
BK30 Series
Holding Current
4A
Time to Trip
12.7s
Lead Spacing
5.1mm
Thickness
3.1mm
Operating Temperature Min
-40°C
Voltage Rating
30V
Trip Current
8A
Current Rating Max
40A
Length
14mm
Height
23.6mm
Operating Temperature Max
85°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85361010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004536
Product traceability