Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoBSCH001005051N2SCP
Order Code3773624
Product RangeBSCH Series
Technical Datasheet
9,300 In Stock
Need more?
.
.
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 10+ | €0.0176 |
| 500+ | €0.0147 |
| 2500+ | €0.0121 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
€0.18 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoBSCH001005051N2SCP
Order Code3773624
Product RangeBSCH Series
Technical Datasheet
Inductance1.2nH
DC Resistance Max0.09ohm
Self Resonant Frequency10GHz
DC Current Rating400mA
Inductor Case Style0402 [1005 Metric]
Inductor Case / Package0402 [1005 Metric]
Product RangeBSCH Series
Inductance Tolerance± 0.3nH
Inductor ConstructionUnshielded
Core MaterialCeramic
Product Length1mm
Product Width0.5mm
Product Height0.5mm
SVHCTo Be Advised
Technical Specifications
Inductance
1.2nH
Self Resonant Frequency
10GHz
Inductor Case Style
0402 [1005 Metric]
Product Range
BSCH Series
Inductor Construction
Unshielded
Product Length
1mm
Product Height
0.5mm
DC Resistance Max
0.09ohm
DC Current Rating
400mA
Inductor Case / Package
0402 [1005 Metric]
Inductance Tolerance
± 0.3nH
Core Material
Ceramic
Product Width
0.5mm
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001
Product traceability