Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoBWCS0016100810NG00
Order Code3773685
Product RangeBWCS Series
Technical Datasheet
634 In Stock
Need more?
.
.
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 10+ | €0.106 |
| 100+ | €0.0872 |
| 500+ | €0.0772 |
| 2500+ | €0.0671 |
| 4000+ | €0.0652 |
| 8000+ | €0.0632 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
€1.06 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoBWCS0016100810NG00
Order Code3773685
Product RangeBWCS Series
Technical Datasheet
Inductance10nH
DC Resistance Max0.13ohm
Self Resonant Frequency4.8GHz
DC Current Rating700mA
Inductor Case / Package-
Inductor Case Style1.6mm x 1.02mm x 0.82mm
Product RangeBWCS Series
Inductance Tolerance± 2%
Inductor ConstructionUnshielded
Core MaterialCeramic
Product Length1.6mm
Product Width1.02mm
Product Height0.82mm
SVHCTo Be Advised
Technical Specifications
Inductance
10nH
Self Resonant Frequency
4.8GHz
Inductor Case / Package
-
Product Range
BWCS Series
Inductor Construction
Unshielded
Product Length
1.6mm
Product Height
0.82mm
DC Resistance Max
0.13ohm
DC Current Rating
700mA
Inductor Case Style
1.6mm x 1.02mm x 0.82mm
Inductance Tolerance
± 2%
Core Material
Ceramic
Product Width
1.02mm
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001
Product traceability