Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoBWCS002928214R7G00
Order Code3797516
Product RangeBWCS Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 30000+ | €0.0534 |
Price for:Each (Supplied on Full Reel)
Minimum: 30000
Multiple: 30000
€1,602.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoBWCS002928214R7G00
Order Code3797516
Product RangeBWCS Series
Technical Datasheet
Inductance4.7µH
DC Resistance Max4ohm
Self Resonant Frequency90MHz
DC Current Rating260mA
Inductor Case Style2.92mm x 2.79mm x 2.1mm
Product RangeBWCS Series
Inductance Tolerance± 2%
Inductor ConstructionUnshielded
Core MaterialCeramic
Product Length2.92mm
Product Width2.79mm
Product Height2.1mm
SVHCTo Be Advised
Technical Specifications
Inductance
4.7µH
Self Resonant Frequency
90MHz
Inductor Case Style
2.92mm x 2.79mm x 2.1mm
Inductance Tolerance
± 2%
Core Material
Ceramic
Product Width
2.79mm
SVHC
To Be Advised
DC Resistance Max
4ohm
DC Current Rating
260mA
Product Range
BWCS Series
Inductor Construction
Unshielded
Product Length
2.92mm
Product Height
2.1mm
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001
Product traceability