8,000 more incoming. You can reserve stock now
Quantity | Price (ex VAT) |
---|---|
4000+ | €0.0238 |
Product Information
Product Overview
CC1206KRX7R9BB104 is a CC series surface mount Multilayer Ceramic Chip Capacitor (MLCC) with Class 2, X7R dielectric material used for general purpose applications. This capacitor consists of a rectangular block of ceramic dielectric material containing several interleaved metal electrodes. This structure gives rise to a high capacitance per unit volume. The inner electrodes are connected to the two end terminations and covered with a layer of plated tin (NiSn). Suitable PCs, hard disks, game PCs, DVDs, video cameras, mobile phones and data processing applications.
- Capacitance value is 0.1µF
- Capacitance tolerance is ±10%
- 1206 [3216 metric] capacitor case
- Voltage rating is 50V DC
- Operating temperature range from -55°C to +125°C
- Insulation resistance (min) is 5Gohm
- High reliability with no polarity
Technical Specifications
0.1µF
1206 [3216 Metric]
X7R
3.2mm
Wraparound
125°C
-
50V
± 10%
CC Series
1.6mm
-55°C
-
No SVHC (21-Jan-2025)
Technical Docs (2)
Alternatives for CC1206KRX7R9BB104
8 Products Found
Associated Products
3 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate