Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerYAGEO
Manufacturer Part NoJB12F2002R
Order Code4420130
Product RangeJB12F Series
Technical Datasheet
Product Information
ManufacturerYAGEO
Manufacturer Part NoJB12F2002R
Order Code4420130
Product RangeJB12F Series
Technical Datasheet
Fuse Current20A
Blow CharacteristicFast Acting
Voltage Rating VAC-
Voltage Rating VDC48V
Fuse Case Style1206 [3216 Metric]
Product RangeJB12F Series
Breaking Capacity Current AC-
Breaking Capacity Current DC200A
SVHCNo SVHC (15-Jan-2019)
Product Overview
JB12F2002R is a JB12F series thick film SMD 1206 fast-acting DC fuse. Typical applications include LCD displays, battery packs and hard disk drives.
- Voltage rating is 48VDC
 - Current rating is 20A
 - 200A at 48VDC interrupting
 - Operating temperature -55 to 125°C
 - Excellent long-term stability
 - Typical DCR is 2.2mohm
 
Technical Specifications
Fuse Current
20A
Voltage Rating VAC
-
Fuse Case Style
1206 [3216 Metric]
Breaking Capacity Current AC
-
SVHC
No SVHC (15-Jan-2019)
Blow Characteristic
Fast Acting
Voltage Rating VDC
48V
Product Range
JB12F Series
Breaking Capacity Current DC
200A
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85361050
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability