Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerYAGEO
Manufacturer Part NoP6SMB7.5A/TR13
Order Code3788480
Product RangeP6SMB Series
Technical Datasheet
27,195 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
5+ | €0.353 |
10+ | €0.217 |
100+ | €0.137 |
500+ | €0.0938 |
1000+ | €0.0833 |
5000+ | €0.0693 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
€1.76 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerYAGEO
Manufacturer Part NoP6SMB7.5A/TR13
Order Code3788480
Product RangeP6SMB Series
Technical Datasheet
Product RangeP6SMB Series
TVS PolarityUnidirectional
Reverse Standoff Voltage6.4V
Clamping Voltage Max11.3V
Diode Case StyleDO-214AA (SMB)
No. of Pins2Pins
Minimum Breakdown Voltage7.13V
Maximum Breakdown Voltage7.88V
Peak Pulse Power Dissipation600W
Operating Temperature Max150°C
Diode MountingSurface Mount
Qualification-
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
Product Range
P6SMB Series
Reverse Standoff Voltage
6.4V
Diode Case Style
DO-214AA (SMB)
Minimum Breakdown Voltage
7.13V
Peak Pulse Power Dissipation
600W
Diode Mounting
Surface Mount
SVHC
No SVHC (15-Jan-2019)
TVS Polarity
Unidirectional
Clamping Voltage Max
11.3V
No. of Pins
2Pins
Maximum Breakdown Voltage
7.88V
Operating Temperature Max
150°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001
Product traceability