Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerYAGEO
Manufacturer Part NoRC1218JK-070RL
Order Code9235817
Product RangeRC_L Series
Technical Datasheet
7,290 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
10+ | €0.0934 |
100+ | €0.0696 |
500+ | €0.061 |
1000+ | €0.0534 |
2000+ | €0.0523 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
€0.93 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerYAGEO
Manufacturer Part NoRC1218JK-070RL
Order Code9235817
Product RangeRC_L Series
Technical Datasheet
Resistor Case / Package1218 [3045 Metric]
Resistance0ohm
Resistor TechnologyThick Film
Power Rating1W
Current Rating6A
Resistor MountingSurface Mount Device
Product RangeRC_L Series
Product Length3.1mm
Product Width4.6mm
Product Height0.55mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
SVHCNo SVHC (07-Nov-2024)
Product Overview
The RC1218JK-070RL from Yageo(Phycomp) is a RC_L series general purpose chip resistor. The resistor is constructed on top of a high-grade ceramic body. Internal metal electrodes are added on each end to make the contacts to the thick film resistive element.
- Jumper with 1218 (3045 metric) EIA size code
- Tolerance is ±5%
- Maximum working voltage is 200V and power rating is 1W
- Operating temperature range from -55°C to 155°C
- High component and equipment reliability
- Forbidden materials are not used in products/production
- Small chip size save PCB space
Technical Specifications
Resistor Case / Package
1218 [3045 Metric]
Resistor Technology
Thick Film
Current Rating
6A
Product Range
RC_L Series
Product Width
4.6mm
Operating Temperature Min
-55°C
SVHC
No SVHC (07-Nov-2024)
Resistance
0ohm
Power Rating
1W
Resistor Mounting
Surface Mount Device
Product Length
3.1mm
Product Height
0.55mm
Operating Temperature Max
155°C
Technical Docs (3)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00003
Product traceability