Print Page
433 In Stock
5,000 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
10+ | €0.192 |
100+ | €0.158 |
500+ | €0.153 |
1000+ | €0.135 |
2500+ | €0.127 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
€1.92 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerYAGEO
Manufacturer Part NoRL1206FR-7W0R015L
Order Code8067538
Product RangeRL Series
Technical Datasheet
Resistance0.015ohm
Product RangeRL Series
Resistor Case / Package1206 [3216 Metric]
Power Rating500mW
Resistance Tolerance± 1%
Resistor TechnologyThick Film
Resistor TypeGeneral Purpose
Temperature Coefficient± 1500ppm/°C
Product Length3.1mm
Product Width1.6mm
Voltage Rating200V
Product Height0.55mm
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (21-Jan-2025)
Product Overview
Reliable current measurement is critical for the protection, control, and monitoring to keep circuits safe during operation in power and instrumentation systems. Yageo product offerings are designed for low resistance values (down to 0.5mR), low TCR (metals with 50ppm/°C), and high power ratings (case size 2512 with 1-3W). Wide termination and 4 termination are also available.
- AEC-Q200 qualified
- Good current sensing performance
- High power rating for large current detection
- Accurate power control
- Highly reliable electrode constructio
Technical Specifications
Resistance
0.015ohm
Resistor Case / Package
1206 [3216 Metric]
Resistance Tolerance
± 1%
Resistor Type
General Purpose
Product Length
3.1mm
Voltage Rating
200V
Operating Temperature Min
-55°C
Qualification
-
Product Range
RL Series
Power Rating
500mW
Resistor Technology
Thick Film
Temperature Coefficient
± 1500ppm/°C
Product Width
1.6mm
Product Height
0.55mm
Operating Temperature Max
125°C
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001
Product traceability