Print Page
5,000 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 5000+ | €0.0257 |
Price for:Each (Supplied on Full Reel)
Minimum: 5000
Multiple: 5000
€128.50 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerYAGEO
Manufacturer Part NoTC164-FR-072K2L
Order Code4152995
Product RangeTC Series
Technical Datasheet
Resistance2.2kohm
Network Circuit TypeIsolated
No. of Resistors4Resistors
Resistor Case / Package1206 [3216 Metric]
Resistor TerminalsConcave
Resistance Tolerance0
Voltage Rating50V
Power Rating per Resistor63mW
Temperature Coefficient± 200ppm/°C
Resistor TypeArray
Resistor TechnologyThick Film
Resistor MountingSurface Mount Device
Terminal Pitch0.8mm
Power Rating63mW
Product Length3.2mm
Product Width1.6mm
Product Height0.6mm
Product RangeTC Series
Operating Temperature Min-55°C
Operating Temperature Max155°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Resistance
2.2kohm
No. of Resistors
4Resistors
Resistor Terminals
Concave
Voltage Rating
50V
Temperature Coefficient
± 200ppm/°C
Resistor Technology
Thick Film
Terminal Pitch
0.8mm
Product Length
3.2mm
Product Height
0.6mm
Operating Temperature Min
-55°C
Qualification
-
Network Circuit Type
Isolated
Resistor Case / Package
1206 [3216 Metric]
Resistance Tolerance
0
Power Rating per Resistor
63mW
Resistor Type
Array
Resistor Mounting
Surface Mount Device
Power Rating
63mW
Product Width
1.6mm
Product Range
TC Series
Operating Temperature Max
155°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85332900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001